TP-Link ARCHER AX55 TP-Link Archer AX3000 Dual Band Gigabit Wi-Fi 6 Router

MPN
ARCHER AX55
Brand
TP-Link
EAN-13
4897098682678
Order Code
72-3783
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Wi-Fi 6 Upgrades Everything
The latest generation of Wi-Fi technology brings faster speeds, less lag, and higher capacity, enabling more simultaneous connections on your home network.

Incredible Speed
Drastically improved speeds enable streaming, fast downloading, and gaming—all at the same time. 5 GHz with 16 MHz channel support doubles the bandwidth, enabling 8K video without lag.

More Responsive Experiences
Less Loading Wheels

Enjoy smooth gaming, video streaming, and live feed simultaneously. OFDMA makes your Wi-Fi stronger by allowing multiple clients to share one band at the same time, which cuts latency and jittering.

Powerful CPU and High Memory
Connect More without Dropping Speed

Behind the Wi-Fi 6 technology structure are the advanced Qualcomm chipset and high memory. Enjoy fast connections with minimal latency even under a heavy load of transmission. Every click for website links and online playback on your laptop and phone just responds quicker.

Improved Cooling Design Consistent Full Output
No heat-ups, no throttles. A larger heat sink and refined case design cool the Wi-Fi 6 system and enable your network to stay at top speed in more versatile environments.

Wi-Fi Coverage Throughout Your Home
4 high-performance external antennas boost Wi-Fi signals throughout your home. Beamforming technology detects devices and concentrates wireless signal strength towards them, especially for previously hard to reach outlets.

USB 3. Ports
Easily share files between connected devices by plugging into an external drive. You can even make it your personal cloud storage and access it from outside securely.

TP-Link OneMes™
Flexible Create Whole Home Wi-Fi with Archer AX55

Want to build a whole-home Wi-Fi? Archer AX55 supports OneMesh to form seamless whole-home coverage, preventing drops and lag when moving between signals.

TP-Link HomeShield:
Advanced Security for Your Everyday Devices

With TP-Link HomeShield, enjoy advanced security features delivering a safe environment that protects your family and network's data and privacy.

Home Network Scanner
Real-time network scanner to detect potential threats and security issues.

Parental Controls
Manage time online and block inappropriate content keeping your family safe online.

Quality of Service
Assign your favourite devices to have the fastest connections for top performance.

WPA3—New Level of Cyber Security
The latest Wi-Fi security protocol, WPA3, brings new capabilities to improve cybersecurity in personal networks. More secure encryption in Wi-Fi password safety and enhanced protection against brute-force attacks combine to safeguard your home Wi-Fi.

Easy Setup and Use
Whether you prefer the intuitive Tether app or TP-Link’s powerful web interface, you can set up your Archer AX55 in minutes. The Tether App allows you to manage network settings from any Android or iOS device.

Protect Your Children
Block inappropriate content for your children, and customize a time range for better online habits.

New Connection Notification
You will be notified by your phone when new devices connect. Kick-off any suspicious connections and block them. It’s as simple as that.

Easy Firmware Upgrade
Tired of upgrading firmware? OTA updates enable easy firmware upgrades with a click in the management panel. To keep your security and functions always up-to-date, just turn on the auto-schedule.
  • Next-Gen Gigabit Wi-Fi 6 Speed—242 Mbps on 5 GHz and 574 Mbps on 2.4 GHz band ensure smoother streaming and faster downloads
  • Connect More Devices—OFDMA technology increases capacity by 4 times to enable simultaneous transmission to more devices
  • Ultra-Low Latency—Enables more responsive gaming and video chatting
  • Expanded Wi-Fi Coverage—Four high-gain external antennas and Beamforming technology combine to extend strong, reliable Wi-Fi throughout your home
  • TP-Link HomeShield - Enhanced security defends against the latest cyber threats
  • Improved Battery Life—Target Wake Time helps your devices to communicate more while consuming less power
  • Compatible with Alexa—Control your router via voice commands and make your life smarter and easier with Amazon Alexa
  • Supports OneMesh™ to form seamless whole-home coverage, preventing drops and lag when moving between signals

Reviews

Be the first to submit a review

Trustpilot