Town & Country TGL409 Men's Leather Palm Gloves

MPN
TGL409
EAN-13
5020358004098
Order Code
97-4395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Town & Country Men's Leather Palm Gloves are made from suede cowhide leather with a100% cotton back. For added protection it has protective fingertips, a knuckle strap and safety cuff.

One size.


Disposable No
Size One Size
Material Leather
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot