TowiTek TWT2003 Transponder Keyring RFID 125kHz Secure Identification

Order Code:

10-8407

Brand: TowiTek MPN: TWT2003 EAN-13: 4064161213163
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
283 in stock, despatched in 4 working days

Manufacturer TowiTek offers the TWT2003 transponder keyring, which is ideal for RFID access control. This compact device, identified by the product code 04064161213163, boasts secure and efficient contactless identification. Its typical applications include use in security systems for buildings and various restricted access areas.
Type Transponder keyring
Dim (L x W) 32 mm x 52 mm
Length 32mm
Suitable For RFID access control
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot