TowiTek TWT2001 Transponder Card 125 kHz RFID Secure Identification

Order Code:

10-8405

Brand: TowiTek MPN: TWT2001 EAN-13: 4064161213170
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,172 in stock, despatched in 4 working days

Manufactured by TowiTek, the TWT2001 transponder card is ideal for RFID access control. It features advanced security and ease of integration into existing systems. Typical applications include secure entry for office buildings and restricted areas.
Type Transponder card
Dim (L x W) 85.5 mm x 54 mm
Length 85.5mm
Suitable For RFID access control
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot