Toupret TTEGFAP10SOGB Ready to use Skimcoat Filler 10kg

MPN
TTEGFAP10SOGB
Brand
Toupret
EAN-13
3178310019047
Order Code
98-4321
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £57.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Toupret Ready to use Skimcoat Filler can be applied manually or with an airless spray machine (min flow rate 5L/min) to cover damaged and rough render and masonry, resulting in a smooth, ready to paint surface. Ideal for large surface areas thanks to its smooth application.

The lightweight formula is also flexible, resisting cracking once dry. Offers excellent adhesion to all types of new or renovated surfaces: masonry, cement and concrete based surfaces. Overcoat with all types of water-based masonry or conventional paints. If using polyurethane or epoxy solvent-based paints, first prime with a water-based exterior paint.

Specifications:

Application Method: Manual or Spray Machine.
Max. Recommended Application Thickness: 5mm.
Min. Recommended Application Thickness: 1.5mm.
Ready to Paint Time: 24 to 48 Hours.
Colour when Dry: White.
Size: 10kg.


Size 10kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot