Total Deck Restore & Oil Wood Clear 2.5 litre

Cuprinol Brand: Cuprinol

Cuprinol Total Deck offers a natural finish that protects decking all year round. Its unique double action formulation restores and protects grey and weathered wood.

Cuprinol Total Deck is easily applied with a garden broom, which can be washed after use and re-used. This innovative new decking solution not only pre treats decking but gives a protective finish.

Colour: Clear.
Drying time: 2-6 hours.
Coverage: 22m² per 2.5 litres (1 application).
Coverage can vary depending on application method and the condition and nature of the surface.

Size: 2.5 litre.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour Finish
Cuprinol 5211844 Total Deck Restore & Oil Wood Clear 2.5 litre
Cuprinol 5211844 Total Deck Restore & Oil Wood Clear 2.5 litre
Extended range
Order code: 95-3533
MPN: 5211844

Available to back orderPlease contact us for lead time
1+ £48.88
Price per unit Ex VAT
2.5L Decking oil Clear Matt
Cuprinol 5211845 Total Deck Restore & Oil Wood Clear 5 litre
Cuprinol 5211845 Total Deck Restore & Oil Wood Clear 5 litre
Standard range
Order code: 95-3534
MPN: 5211845

Despatched within 4 working days - 3 in stock
1+ £70.02
Price per unit Ex VAT
5L Decking oil Clear Matt


Trustpilot