Toshiba HDTCA10EK3AA Canvio Advance 1 TB 2.5 inch ext hard drive USB 3.2 Black

MPN
HDTCA10EK3AA
Brand
Toshiba
EAN-13
4260557511206
Order Code
20-4952
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £86.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Toshiba HDTCA10EK3AA is a high-capacity external hard disk drive designed for reliable and efficient data storage solutions. Featuring a 1 TB capacity housed in a compact 2.5-inch form factor, this Canvio Advance drive utilises USB 3.2 interface technology to enable high-speed data transfer, making it ideal for user convenience in both home and professional settings. Its portable design allows for efficient external data backup and storage expansion without compromising on performance, particularly in engineering environments where quick accessibility to large datasets is crucial. The sleek black finish enhances durability and aesthetic appeal, catering to professionals requiring robust and stylish removable storage devices.
Type 2.5" External HDD
Capacity 1TB
Drive Interface USB 3.2
Colour Black

Reviews

Be the first to submit a review

Trustpilot