Tornador 877900 Towel Super Absorbent 43x66cm Machine-Washable

MPN
877900
Brand
Tornador
EAN-13
4046702008773
Order Code
10-8403
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Tornador Towel, manufactured by Tornador, measures 43 cm by 66 cm. This dry cloth is ideal for polishing surfaces. It is typically used for professional cleaning and drying applications.
Type #####Trockentuch
Dim (L x W) 43 cm x 66 cm
Length 43cm
Range of uses Drying
Width 66cm

Reviews

Be the first to submit a review

Trustpilot