TORK 930150 Cleaning tissues 400 pcs disposable wipes white

MPN
930150
Brand
Tork
EAN-13
7322541470825
Order Code
17-7604
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/08/2026

Tork 930150. The Tork 930150 cleaning tissues consist of 400 pieces of disposable wipes, characterized by their white colour and designed for efficient cleaning purposes. These wipes are crafted to deliver high absorbency and durability, making them suitable for a variety of industrial and engineering settings where maintaining clean and sterile environments is essential. Typically used in laboratories, manufacturing facilities, and mechanical workshops, these wipes serve reliably for tasks such as equipment maintenance, surface preparation, and the removal of dust and contaminants. With their robust construction, the Tork 930150 cleaning tissues offer versatility in environments where precision and cleanliness are paramount.
Type 8 packs of 50 sheets each
Colour White
Content 1
Delivery type 8 packs of 50 sheets each
Dimensions (L x W) 38.5 cm x 31.5 cm
Length 38.5cm
Number 400
Product Type Cleaning tissue
Suitable For Tork W8
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot