Tork 610133 Cleaning Tissue 1-ply lint-free glass-safe 360m roll

MPN
610133
Brand
Tork
EAN-13
7310791218625
Order Code
10-8387
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £39.10 £35.22
10+ £33.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Tork manufactures the 610133 cleaning tissue, a 1-ply wipe. It is ideal for cleaning tasks, functioning as a versatile cleaning cloth or rag. Typical applications include general wiping in commercial or industrial settings.
Type Cleaning tissue
Colour White
Dim (L x W) 120 m x 21.5 cm
Length 120m
Number of layers 1 -ply
Product type description Un produit pratique et écoresponsable pour tous vos besoins d’essuyage.
Suitable For Tork M1
Type (cleaning tissue) 1 -ply
Width 21.5cm

Reviews

Be the first to submit a review

Trustpilot