Tork 570137 Cleaning Tissue 1-Ply Extra Strong Industrial Wipes

MPN
570137
Brand
Tork
EAN-13
7322540517002
Order Code
10-8386
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Tork produces the cleaning tissue 570137, a 1-ply wipe known for its utility in various cleaning tasks. Ideal for use in kitchens and workshops, it serves as an effective cleaning cloth or rag. This product is available in single-piece packaging and is identified by the barcode 07322540517002.
Type Cleaning tissue
Colour White
Dim (L x W) 60.8 m x 31.5 cm
Length 60.8m
Material Fleece
Number of layers 1 -ply
Type (cleaning tissue) 1 -ply
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot