Tork 561608 Elevation Skin Lotion Dispenser Black Intuition Sensor

MPN
561608
Brand
Tork
EAN-13
7322540587036
Order Code
10-8383
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10.5cm 13cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Tork Elevation 561608 is a black skin lotion dispenser ideal for high-traffic washrooms. This sensor soap dispenser facilitates touch-free usage, maintaining hygiene standards. The Tork 561608 is perfect for establishments prioritising cleanliness and convenience.
Type Skin lotion dispenser
Colour Black
Length 13cm
Material Plastic
Product type description Seifenspender
Rack size 483 mm (19")
Suitable For S4
Width 11.3cm

Reviews

Be the first to submit a review

Trustpilot