Tork 561508 Elevation Lotion Dispenser Black Wall-Mount High-Capacity

MPN
561508
Brand
Tork
EAN-13
7322540517996
Order Code
10-8381
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10.5cm 13cm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.57 £38.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The TORK 561508 is a black sensor skin lotion dispenser designed for hygienic and touch-free use. Manufactured by TORK, it features a sleek Elevation design with convenient functionality. This dispenser is ideal for bathrooms, kitchens, and healthcare facilities for efficient lotion dispensing.
Type Skin lotion dispenser
Colour Black
Length 10.5cm
Material Plastic
Product type description Seifenspender
Series S4
Width 11.3cm

Reviews

Be the first to submit a review

Trustpilot