Tork 552100 Xpress Multifold Mini Hand Towel Dispenser

MPN
552100
Brand
Tork
EAN-13
7322540349184
Order Code
65-0070
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This Xpress® Multifold hand towel dispenser from Tork is ideal for environments where both comfort and hygiene are required. This slim, attractive dispenser is small enough to fit in washrooms where space is limited and reduces consumption and waste with one-at-a-time dispensing.

It is part of the Elevation range of dispensers which offer a functional, modern design to make a lasting impression on your guests.


  • Hygienic as only one person touches the towel used
  • Bundles can be topped up easily to avoid paper run-outs
  • Hassle-free maintenance due to overfill protection for easy refilling
  • Made from white plastic
  • Size 295 x 302 x 101mm
  • Manufacturer's part 552100

For use with H2 system towels.
Type Paper towel dispenser
Colour White
Size 295 x 302 x 101mm
Size 2 5 x 302 x 101mm

Reviews

Be the first to submit a review

Trustpilot