Tork 530272 Cleaning Tissue 1-ply Strong Absorbent Low Solvent Use

MPN
530272
Brand
Tork
EAN-13
7322541184319
Order Code
10-8366
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £42.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Tork manufactures the Tork 530272 cleaning tissue, which is a one-ply, versatile cleaning cloth. It is ideal for light-duty wiping tasks and surface cleaning. These wipes serve well in both professional settings and everyday use.
Type Cleaning tissue
Colour Blue
Delivery type 1 pack of 180 cloths
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Suitable For Tork W7
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot