Tork 530179 Cleaning Tissue 1-ply Reusable Absorbent Eco-Friendly

MPN
530179
Brand
Tork
EAN-13
7322541183008
Order Code
10-8365
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Tork manufactures the 530179 1-ply cleaning tissue, known for its durability and absorbency. This product can serve as wipes, cleaning cloths, or rags for various cleaning tasks. The Tork 530179 is ideal for maintaining cleanliness in both domestic and professional settings.
Type Cleaning tissue
Colour White
Delivery type 4 packs of 105 cloths each
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Suitable For Tork W4
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot