Tork 510479 Cleaning Tissue 1-ply Soft Absorbent Sustainable Low CO

MPN
510479
Brand
Tork
EAN-13
7322541182643
Order Code
10-8358
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £66.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Tork manufactures the 510479 cleaning tissue, a 1-ply wipe ideal for light cleaning tasks. The tissue is designed for single-use applications, offering convenience for quick clean-ups. This product is often used in environments requiring efficient absorption and minimal linting, such as kitchens and workshops.
Type Cleaning tissue
Colour White
Delivery type 4 packs of 120 sheets each
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Suitable For Tork W4
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot