Tork 510272 Cleaning Tissue 1-Ply Multi-Purpose Soft Disposable Wipes

MPN
510272
Brand
Tork
EAN-13
7322541183909
Order Code
10-8357
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £50.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TORK manufactures the 510272 cleaning tissue, which is a 1-ply wipe. This product is ideal for light cleaning tasks and as a disposable cleaning cloth. It is commonly used in various settings requiring quick and easy maintenance.
Type Cleaning tissue
Colour Blue
Delivery type 1 pack of 210 wipes
Dim (L x W) 41.5 cm x 35.5 cm
Length 41.5cm
Material Fleece
Number of layers 1 -ply
Suitable For Tork W7
Type (cleaning tissue) 1 -ply
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot