Tork 473252 Cleaning Tissue 1-Ply Fits Mini Interior Dispenser

MPN
473252
Brand
Tork
EAN-13
8710499089746
Order Code
10-8350
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Tork manufactures the Tork 473252 cleaning tissue, a 1-ply product with 4116 sheets designed for light-duty wiping tasks. These cleaning wipes are suited for general cleaning applications, offering an economical solution for quick clean-ups. Typically, this product is used in environments such as offices and schools for its convenience and efficiency.
Type Cleaning tissue
Colour White
Material Recycled fibres
Ply 1 -ply
Pack Quantity 12 Rolls
Eco badge reference EU Ecolabel
Length 120.05m
Suitable For Tork M1
Width 19.8cm

Reviews

Be the first to submit a review

Trustpilot