Tork 460013 Cosmetic Tissue Dispenser Stainless Steel Wall Mounted

MPN
460013
Brand
Tork
EAN-13
7322540782370
Order Code
10-8341
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Tork 460013 face wipes dispenser is made of plastic and metal, offering a sleek stainless steel finish. Ideal for cosmetic applications, it provides a stylish and hygienic solution for dispensing face wipes in indoor settings. This dispenser is suitable for use in both residential and commercial environments, ensuring convenience and cleanliness.
Type Face wipes dispenser
Colour Stainless steel
Depth 136mm
Dimensions (W x H x D) 256 x 67 x 136 mm
Height 67mm
Width 256mm

Reviews

Be the first to submit a review

Trustpilot