Tork 460005 Xpress Desk Paper Towel Dispenser Stainless Steel Clean

MPN
460005
Brand
Tork
EAN-13
7322540782332
Order Code
10-8338
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Stainless steel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Tork 460005 Xpress® Desk Paper Towel Dispenser is a stainless steel folding hand towel dispenser suitable for desks and tables. It offers a sleek and modern design ideal for offices or reception areas. This dispenser is designed for efficient one-hand use, allowing easy access to paper towels.
Type Desk paper towel dispenser
Colour Stainless steel
Dimensions (L x W x H) 116 x 323 x 218 mm
Height 218mm
Length 116mm
Series Tork H2
Width 323mm

Reviews

Be the first to submit a review

Trustpilot