Tork 420701 Extra Mild Liquid Soap S1 - 6 x 1 Ltr

MPN
420701
Brand
Tork
EAN-13
7322540394375
Order Code
65-0093
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This extra mild liquid soap from Tork has an improved formulation offering even better skin care. It is ideal for use by anyone who needs to wash hands frequently, such as medical personnel in hospitals, dentists etc. This very mild, creamy soap has been dermatologically tested, is perfume and colour free to reduce the risk of skin irritation.


  • Perfect for frequent hand washing
  • Cleans and actively conditions the skin
  • EU Ecolabel
  • Bottle collapses to 70% volume to ensure less waste
  • Bottle volume 1000ml - equivalent to 1000 doses of soap
  • Supplied in packs of 6 bottles
  • Manufacturer's part 420701

For use with S1 system dispensers.
Type Liquid soap
Capacity 1000ml
Pack Size 6

Reviews

Be the first to submit a review

Trustpilot