Tork 420602 Hair & Body Mini Liquid Soap S2 - 8 x 475ml

MPN
420602
Brand
Tork
EAN-13
7322540394351
Order Code
65-0095
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.50 £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This hair and body mini liquid soap from Tork gives you the convenience of a shower gel and shampoo in one efficient unit and is ideal for use in schools, hotels and sports facilities. This soap has a mild formula and a refreshing unisex fragrance designed to leave both skin and hair feeling clean and soft.


  • 2-in-1 formula contains caring and mild ingredients
  • Certified with the EU Ecolabel for high environmental performance
  • Quick-and-easy refilling
  • Sealed bottle with single-use pump ensures hygiene and reduces the risk of cross-contamination
  • Bottle collapses as contents is used, reducing waste
  • Colour: light blue
  • Volume 475ml
  • Supplied in packs of 8 bottles
  • Manufacturer's part 420602


For use with S2 system dispensers.
Type Liquid soap
Capacity 475ml
Pack Size 8

Reviews

Be the first to submit a review

Trustpilot