Tork 270023 Dispenser For Facial Tissues

MPN
270023
Brand
Tork
EAN-13
7310791226903
Order Code
65-0085
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This tissue dispenser from Tork is ideal for use in any bathroom or kitchen - in fact it can go anywhere tissues are required on a regular basis.


  • Can stand alone or be wall-mounted
  • Colour: white
  • Width 255mm
  • Depth 140mm
  • Height 60mm
  • Manufacturer's part 270023
Type Face wipes dispenser
Colour White

Reviews

Be the first to submit a review

Trustpilot