Tork 190694 Cleaning Tissue 1-Ply Efficient Surface & Tool Cleaning

MPN
190694
Brand
Tork
EAN-13
7322541021546
Order Code
10-8308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £67.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Tork 190694 cleaning tissue is a 1-ply disposable cleaning cloth ideal for surface cleaning. Made by Tork, these paper wipes are perfect as kitchen or workshop cloths. Their versatile nature makes them suitable for both dry and wet cleaning tasks.
Type Cleaning tissue
Colour White
Material Fleece
Ply 1 -ply
Pack Quantity 4 x 58
Length 15.66m
Suitable For Tork W15
Width 13.5cm

Reviews

Be the first to submit a review

Trustpilot