Tork 190578 Cleaning Tissue Low-Lint 1-Ply for Sensitive Surfaces

MPN
190578
Brand
Tork
EAN-13
7322540741742
Order Code
10-8305
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £167.96 £154.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Tork produces the Tork 190578 cleaning tissue, a 1-ply wipe suitable for light cleaning tasks. These wipes are designed for efficient absorbency and are ideal for use in maintenance and janitorial applications. The Tork 190578 wipes come in a set, providing a convenient solution for everyday cleaning jobs.
Type Cleaning tissue
Colour Blue
Material Fleece
Ply 1 -ply
Pack Quantity 5 x 80
Length 39cm
Suitable For Tork W4
Width 32.4cm

Reviews

Be the first to submit a review

Trustpilot