Tork 130073 Cleaning Tissue 2-Ply Absorbent Blue Wipes 500 Sheets

MPN
130073
Brand
Tork
EAN-13
7322540183788
Order Code
10-8292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Inc VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Tork 130073 Cleaning Tissue is a 2-ply, 500-sheet cleaning cloth known for its durability and absorbency. Manufactured by Tork, it is ideal for wiping tasks that require a strong and efficient rag or wipe. Typical applications include cleaning surfaces in households or professional environments.
Type Cleaning tissue
Colour Blue
Material Chemical pulp
Ply 2 -ply
Pack Quantity 1 Roll
Eco badge reference EU Ecolabel
Length 170m
Width 23.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot