Tork 130050 Cleaning Tissue 2-Ply Multi-Purpose Absorbent 1 Roll

MPN
130050
Brand
Tork
EAN-13
7322540183559
Order Code
10-8291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £85.00 £80.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Tork manufactures the 130050 cleaning tissue, a 2-ply wipe ideal for various cleaning tasks. These tissues are versatile and suitable for use as rags or cleaning cloths. Common applications include wiping surfaces and general maintenance cleaning.
Type Cleaning tissue
Colour Blue
Material Paper
Ply 2 -ply
Pack Quantity 1 Roll
Eco badge reference EU Ecolabel
Length 510m
Suitable For Tork W1
Width 36.9cm

Reviews

Be the first to submit a review

Trustpilot