Tork 129265 Cleaning Wipes 2-Ply Fits W5 System 10 Pack

MPN
129265
Brand
Tork
EAN-13
7310791057682
Order Code
10-8290
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

TORK 129265 cleaning tissue is a 2-ply, high-quality paper product designed for versatile cleaning tasks. Manufactured by Tork, it is ideal for use as kitchen rolls, window cleaning cloths, or cleaning cloths in workshops. Its absorbent and durable structure makes it suitable for a variety of applications, including wiping surfaces, absorbing spills, and general cleaning.
Type Cleaning tissue
Colour White
Material Paper
Ply 2 -ply
Pack Quantity 10 Rolls
Length 55m
Suitable For Tork W5
Width 23.4cm

Reviews

Be the first to submit a review

Trustpilot