Tork 128408 Cleaning Tissue 2-Ply Paper Towels for Easy Wiping

MPN
128408
Brand
Tork
EAN-13
7322540345018
Order Code
10-8285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £60.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Tork 128408 cleaning tissue is a 2-ply product ideal for wiping and cleaning tasks. Manufactured by Tork, these strong and absorbent wipes are often used in various settings to maintain cleanliness. Typical applications include using them as rags or cleaning cloths for effective dirt and spill removal.
Type Cleaning tissue
Colour Blue
Material Paper
Ply 2 -ply
Pack Quantity 2 Rolls
Eco badge reference EU Ecolabel
Length 340m
Suitable For Tork W1
Width 36.9cm

Reviews

Be the first to submit a review

Trustpilot