Tork 128207 Cleaning Tissue 2-Ply Tough Absorbent Wipes 2700 Sheet

MPN
128207
Brand
Tork
EAN-13
7310791218106
Order Code
10-8282
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £94.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Tork 128207 cleaning tissue is a 2-ply, high-quality wiping product suitable for various cleaning tasks. With 2700 sheets per pack, it is designed for efficiency and convenience in busy environments. These tissues are ideal for use as cleaning cloths or rags in both professional and domestic settings.
Type Cleaning tissue
Colour Blue
Material Recycled fibres
Ply 2 -ply
Pack Quantity 2700
Eco badge reference EU Ecolabel
Length 157.5m
Suitable For Tork M2
Width 19.4cm

Reviews

Be the first to submit a review

Trustpilot