Tork 120155 Cleaning Tissue 1-Ply Ideal for Liquids Surface Wipes

MPN
120155
Brand
Tork
EAN-13
7310791229737
Order Code
10-8281
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £78.13 £68.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Tork 120155 is a 1-ply cleaning tissue designed for efficient cleanliness and absorption. It is commonly used in kitchens and workshops for tasks such as wiping surfaces and absorbing spills. This versatile product is ideal for window cleaning and general-purpose wiping.
Type Cleaning tissue
Colour White
Material Recycled fibres
Ply 1 -ply
Pack Quantity 6 Rolls
Length 300m
Suitable For Tork M2
Width 20cm

Reviews

Be the first to submit a review

Trustpilot