Tork 100297 Hand Towel Interfold Extra Soft - H2 Xpress System - 21 Packs Of 100

MPN
100297
Brand
Tork
EAN-13
7322540124279
Order Code
51-9133
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Tork 100297 Hand Towel Interfold Extra Soft H2 Xpress System 21 Packs of 100 have been designed with decor embossing giving the softest towel available and therefore a gentle towel for hands.

Manufactured with a high absorption capacity providing efficient hand drying when just one towel is enough, therefore ensuring a lower usage cost. The H2 Interfold towel system not only provides an excellent performance, but also produces less waste, thus proving excellent for the environment.


  • White colour
  • Quick dry
  • Extra soft
  • 340 x 210mm (single sheet)
  • Environment friendly
  • Large towel
  • Unfolded length 34cm (folded 8.5cm)
  • Manufacturer's part 100297
Type Paper towels
Colour Bright white
Material Paper
Pack Quantity 21 x 100

Reviews

Be the first to submit a review

Trustpilot