Tork 100278 Extra Soft Singlefold Hand Towel Premium 15 x 200 Sheet Bundles

MPN
100278
Brand
Tork
EAN-13
7322540544725
Order Code
65-0064
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

These extra soft singlefold hand towels from Tork are gentle to the hands and have a high-quality feel. They are suitable for use with a hand towel dispenser to reduce consumption and waste.


  • Made from strong absorbent paper for more efficient drying with less waste
  • One at-a-time dispensing helps to improve hygiene
  • Attractive decor pattern
  • Colour: white
  • Folded size 226 x 115mm
  • Unfolded size 226 x 230mm
  • Supplied in 15 bundles of 200 sheets
  • Manufacturer's part 100278

For use with H3 system dispensers.
Type Paper towels
Colour Bright white
Material Paper
Pack Quantity 15 x 200

Reviews

Be the first to submit a review

Trustpilot