Toparc 75894 Mini 350L LED Work light rechargeable inspection lamp 350lm

MPN
075894
Brand
Toparc
EAN-13
3154020075894
Order Code
17-7583
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Toparc 075894, also known as the Mini 350L LED (monochrome) Work Light rechargeable with 350 lumens, is an advanced lighting solution tailored for use in inspection cameras. This compact work light is engineered to provide a reliable illuminated experience, making it ideal for detailed visual inspections in various industrial settings. The device is rechargeable, eliminating the need for frequent battery replacements, and is specifically designed to deliver consistent monochrome lighting, which aids in enhancing surfaces' contrasts under inspection. Common applications of this product include facilitating thorough examinations in automotive repair, electronics troubleshooting, and quality control processes in manufacturing environments. With its focussed light output and portability, the Toparc 075894 provides a dependable source of illumination in confined or difficult-to-access locations.
Type 6500
Bulb Type LED (monochrome)
Capacity 1100mAh
Charging Time 3h
Colour Black, Blue
Colour Temperature 6500K
Dimensions (L x W x H) 147, 279 mm, mm x 34 mm x 21 mm
Height 21mm
LEDs 1
Luminous Flux 350lm
Operating Voltage 3.7
Power supply (LOV) rechargeable
Product Type Work light
Technology Li-ion
Weight 105g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot