Toparc 086593 Solid Wire Coil Ø0.6mm 0.9kg for Gas Welding Carbon Steel

MPN
086593
Brand
Toparc
EAN-13
3154020086593
Order Code
10-8271
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.83 £10.06
10+ £9.43
50+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Made by Toparc, this steel welding wire reel has a diameter of 100 mm and weighs 0.9 kg. With a thickness of 0.6 mm, it is suitable for precise welding tasks. Commonly used in metal fabrication, the Toparc 086593 ensures strong and durable welds.
Type Welding wire reel
For Use With Toparc
Material Steel
Weight 0.9kg
Welding wire Ø 0.6mm

Reviews

Be the first to submit a review

Trustpilot