Toolit 079823 DBT500 Car Battery Tester 6/12 V Alternator & Charge Monitor

MPN
079823
Brand
Toolit
EAN-13
3154020079823
Order Code
10-8190
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Toolit 079823 DBT500 is a compact car battery tester designed for 6 V and 12 V battery diagnostics. It features alternator control and charge monitoring, making it ideal for ensuring battery efficiency and reliability. This versatile tool is commonly used in automotive maintenance to test car battery voltage and overall health.
Type Car battery tester
Dimensions (L x W x H) 140 x 80 x 20 mm
Height 20mm
Length 140mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot