Toolit 042513 FLIP-FLAP Welder's Hard Hat Black EN 166/168/175

MPN
042513
Brand
Toolit
EAN-13
3154020042513
Order Code
10-8183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Toolit FLIP-FLAP 042513 Welder's hard hat is a piece of personal protective equipment designed for head protection. This black hard hat complies with EN 166, EN 168, and EN 175 standards, ensuring reliable safety for welding tasks. Suitable for professional welders, it offers optimal durability and impact resistance.
Type Welder's hard hat
EN Standard EN 166, EN 168, EN 175
Colour Black
Weight 425g

Reviews

Be the first to submit a review

Trustpilot