Toolit 038332 Welder's Hard Hat Black EN 175/EN 379 1 piece

MPN
038332
Brand
Toolit
EAN-13
3154020038332
Order Code
10-8179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £76.47 £70.45
10+ £68.34
50+ £68.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/10/2026

The Toolit welder's hard hat, model 038332, is black and designed to meet EN 175 and EN 379 standards. It serves as essential personal protective equipment for welders, offering both head protection and integrated eye shielding. Constructed for robust protection, this hard hat is ideal for maintaining safety in welding environments.
Type Welder's hard hat
EN Standard EN 175, EN 379
Colour Black
Weight 515g

Reviews

Be the first to submit a review

Trustpilot