Toolcraft Triple Suction Lifter 120mm Load-Bearing Capacity: 110 kg

MPN
889686
Brand
Toolcraft
EAN-13
4016138655926
Order Code
51-4373
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

A treble, vacuum-action tool ideal for lifting smooth sheet materials or pulling out dents in metal sheets like car body panels.
  • Suction pad diameter 120mm
  • Lever operation creates high strength vacuum
  • Treble pad version
  • Max. load capacity 110kg
Type Suction cup dent puller
Max. load capacity 110kg

Reviews

Be the first to submit a review

Trustpilot