TOOLCRAFT TO-9991035 Soft face hammer Medium soft Semihard 310 mm 430 g

MPN
TO-9991035
Brand
Toolcraft
EAN-13
4064161389349
Order Code
17-7579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

Toolcraft TO-9991035 is a soft face hammer designed for versatility and precision in various engineering applications. This tool features dual medium soft and semihard striking faces, providing adaptability for different materials and tasks without causing damage. With a total weight of 430 g and a handle length of 310 mm, it offers a balanced and comfortable grip for extended use in professional settings. Engineers often employ this hammer for tasks requiring careful manipulation, such as fitting or assembling delicate parts, where surface integrity must be maintained. Its robust construction and ergonomic design make it an essential tool in the toolbox of those working with precision engineering components.
Type Soft Face Hammer
Weight 430g
Handle Material Ash
Head Material PVC
Diameter 40mm
Height 95mm
Length 310mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot