TOOLCRAFT TO-9991032 Soft face hammer Medium soft Semihard 335g 310mm

MPN
TO-9991032
Brand
Toolcraft
EAN-13
4064161389332
Order Code
17-7578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

Toolcraft TO-9991032 is a meticulously designed soft face hammer, classified under handheld tools within the hammer category. This tool features medium soft to semihard striking surfaces, providing versatility for tasks where delicate yet effective force is necessary. Weighing 335 grams and measuring 310 millimetres in length, it is engineered for precise impact control, mitigating damage to material surfaces during use. The hammer is particularly suitable for engineering applications involving assembly operations and sheet metal work, where softer impacts are critical to maintaining material integrity.
Type Soft Face Hammer
Weight 335g
Handle Material Ash
Head Material PVC
Diameter 35mm
Height 87mm
Length 310mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot