TOOLCRAFT TO-9991029 Soft face hammer Medium soft 235g 260mm

MPN
TO-9991029
Brand
Toolcraft
EAN-13
4064161389325
Order Code
17-7577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Toolcraft TO-9991029 is a precision-engineered hand tool, specifically a soft face hammer designed for tasks requiring a less aggressive impact to protect work surfaces from damage. Weighing 235 grams and measuring 260 millimetres in length, this medium soft to semihard hammer is ideal for delicate operations where control and attention to material integrity are paramount. Its balanced construction makes it particularly suitable for applications involving soft metals, woodworking, and intricate assembly work where a traditional hard hammer may cause deformation or marring. The Toolcraft TO-9991029 is essential in environments requiring precision strikes, such as in assembly lines, maintenance workshops, and manufacturing settings where material preservation is critical.
Type Soft Face Hammer
Weight 235g
Handle Material Ash
Head Material PVC
Diameter 30mm
Height 79mm
Length 260mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot