TOOLCRAFT TO-9972441 Dolly Plywood 250 kg load cap 4 swivel casters

MPN
TO-9972441
Brand
Toolcraft
EAN-13
4064161342962
Order Code
17-7576
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 409 in stock

Toolcraft TO-9972441, also known as 3324147 - Toolcraft TO-9972441, is a robust and versatile dolly designed to facilitate the movement of loads up to 250 kilograms. This product features a durable plywood platform that provides a stable base for various types of cargo, ensuring safe and efficient transportation within industrial and workshop environments. Equipped with four swivel casters, the dolly allows for smooth and highly manoeuvrable navigation, making it ideal for tasks that require frequent changes in direction or confined spaces. It is particularly suitable for applications involving the relocation of heavy equipment, supplies, or materials across factory floors or storage areas, offering reliable performance for engineers seeking a practical material handling solution.
Type Dolly
Material Plywood
Colour Black
Load area (length) 590mm
Load area (width) 290mm
Load capacity (max.) 250kg
No. of swivel casters 4
Product Type Dolly
Transport equipment features folding

Reviews

Be the first to submit a review

Trustpilot