Toolcraft To-9927678 Torch Adjustable Dot Size Strobe Mode USB Li-Ion 1200 Lm

MPN
TO-9927678
Brand
Toolcraft
EAN-13
4064161342405
Order Code
17-7573
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 450 availableBack-order availability date - 27/10/2026

Toolcraft TO-9927678 is a versatile torch designed for technical and engineering applications, providing up to 1200 lumens of brightness. It features an adjustable dot size, allowing precise control over the illumination area, and includes a strobe mode for signalling purposes. The torch is equipped with a USB interface that supports Li-ion rechargeable batteries, offering extended operation for up to 6.5 hours. Weighing 340 grams, this torch is suitable for situations where a reliable, portable light source is required, such as field inspections, maintenance work, or workshops. Its robust construction and convenient adjustable settings make it an essential tool for professionals who rely on high-performance lighting solutions.
Battery type 18650
Colour Black
Diameter 46mm
Dimensions (Ø x L) 46 mm x 214 mm
Illumination Range (high) 173m
Illumination Range (low) 70m
Illumination Range (medium) 100m
IP Rating IPX4
Length 214mm
Light Duration (high) 2.5h
Light Duration (low) 6.5h
Light Duration (max.) 6.5h
Light Duration (medium) 4h
Luminous flux (high) 1200lm
Luminous flux (low) 230lm
Luminous flux (medium) 600lm
Luminous flux (range) 1000 lm -
Material Aluminium
Power supply (LOV) Li-ion rechargeables or battery-operated
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 340g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot