Toolcraft To-9919599 Torch 1000 Lm Strobe Mode Li-Ion Batteries 5.5 H 155 G

MPN
TO-9919599
Brand
Toolcraft
EAN-13
4064161342351
Order Code
17-7572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,036 availableBack-order availability date - 27/10/2026

Toolcraft TO-9919599 is a high-performance torch specifically designed for demanding environments where reliability and efficiency are paramount. Capable of emitting a maximum light output of 1000 lumens, this torch integrates strobe mode functionality, making it suitable for both signalling and disorienting applications. It is powered by lithium-ion rechargeable batteries, offering a runtime of up to 5.5 hours, which provides sustained illumination during prolonged tasks. Weighing 155 grams, its lightweight design ensures ease of handling without compromising on durability. This torch is ideal for use in engineering fields such as maintenance, construction, and fieldwork, where portable and powerful lighting solutions are essential.
Battery type 18650
Colour Black-red
Diameter 31mm
Dimensions (Ø x L) 31 mm x 138 mm
Illumination Range (high) 144m
Illumination Range (low) 60m
IP Rating IPX7
Length 138mm
Light Duration (high) 1.75h
Light Duration (low) 5.5h
Light Duration (max.) 5.5h
Luminous flux (high) 1000lm
Luminous flux (low) 200lm
Luminous flux (range) 1000 lm -
Material Aluminium
Operating Voltage 3.7V
Power supply (LOV) Li-ion rechargeable batteries
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 155g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot