TOOLCRAFT TO-9916182 USC-3000 Ultrasonic Cleaner 30L 600W

MPN
TO-9916182
Brand
Toolcraft
EAN-13
4064161340920
Order Code
21-8982
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £457.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 14/08/2026

Reliable removal of dirt and arcs By imploding cavitation bubbles, dirt particles are removed from the surface of the treated object in the ultrasonic cleaner, WAS is used especially for cleaning small and complex objects. Numerous applications The robust and durable tub of the Toolcraft ultrasonic cleaner 30 l is made of stainless steel and has a drain cock. It offers a capacity of ten liters for cleaning everything, WAS can fit in the removable basket. Whether mechanical parts or tools, operating theater cutlery or dental prostheses, even printheads, jewelry or spectacles can be easily cleaned of crustaceans and dirt. Easy and flexible Temperatures from 30 to 80 degrees Celsius as well as the timer (0 to 30 minutes) can be set analogue mode. With a power of 600 watt the Toolcraft ultrasonic cleaner 30 l also cleans hard to reach areas of almost all objects deep in the pores and over the area. This text is machine translated.
Type Ultrasonic cleaner
Capacity 30L

Reviews

Be the first to submit a review

Trustpilot