Toolcraft To-9664728 Mini Torch 1200 Lm Adjustable Strobe Waterproof Ip68 USB

MPN
TO-9664728
Brand
Toolcraft
EAN-13
4064161336367
Order Code
17-7563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 697 availableBack-order availability date - 27/10/2026

Toolcraft TO-9664728 offers an advanced solution in portable illumination with its Mini Torch, crafted to deliver 1200 lumens of brightness while maintaining compact efficiency. This torch is equipped with a range of functional features, including a USB interface for recharging its Li-ion batteries, ensuring prolonged usage of up to 150 hours. Designed for robustness, it is waterproof to an IP68 rating, allowing for reliable performance in challenging environments. The torch includes a belt clip for convenience, a magnetic holder for hands-free operation, and an adjustable strobe mode for versatile light signalling. Common applications for this torch involve emergency response, outdoor expeditions, and maintenance tasks requiring durable, high-intensity lighting.
Battery type 16340
Colour Black
Diameter 21mm
Dimensions (Ø x L) 21 mm x 70.2 mm
Illumination Range (high) 118m
Illumination Range (low) 17m
Illumination Range (medium) 40m
IP Rating IP68
Length 70.2mm
Light Duration (high) 0.75h
Light Duration (low) 16h
Light Duration (max.) 150h
Light Duration (medium) 3h
Luminous flux (high) 1200lm
Luminous flux (low) 30lm
Luminous flux (medium) 350lm
Luminous flux (range) 1000 lm -
Material Aluminium alloy
Power supply (LOV) Li-ion rechargeable batteries
Product Type Mini torch
Technology Li-ion
Waterproof Yes
Weight 52g
Weight, information approx.

Reviews

Be the first to submit a review

Trustpilot