Toolcraft TO-9627243 Crimp Insert for SPT/MCP 0.2-4mm² Plier Compatible

Image Representative of Range

Toolcraft TO-9627243 Crimp Insert for SPT/MCP 0.2-4mm² Plier Compatible

MPN
TO-9627243
Brand
Toolcraft
EAN-13
4064161333526
Order Code
07-8101
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Toolcraft TO-9627243 crimp inset is designed for SPT flat contact and SPT receptacle contact applications. It is suitable for wire sizes ranging from 0.2 up to 4 mm² and is compatible with Toolcraft pliers. Typical applications include electrical and automotive wiring tasks, ensuring secure and reliable connections.
Type Crimp inset
Length 50.7mm
Crimp area 0.2 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.2mm²
Crimp area AWG 24 up to 11 awg
Crimp area AWG (max.) 24AWG
Crimp area AWG (min.) 11AWG
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.7g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot