Toolcraft TO-9627231 Crimp Inserts for 0.2-2.5 mm² Contacts

Image Representative of Range

Toolcraft TO-9627231 Crimp Inserts for 0.2-2.5 mm² Contacts

MPN
TO-9627231
Brand
Toolcraft
EAN-13
4064161333489
Order Code
07-8097
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Toolcraft TO-9627231 crimp inset is designed for use with MCP 2.8 contacts, JPT contacts, and sensor series contacts ranging from 0.2 up to 2.5 mm². Manufactured by Toolcraft, this device features reliable connectivity and durability for electrical systems. It is typically used in automotive and industrial sensor connections.
Type Crimp inset
Length 50.7mm
Crimp area 0.2 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.2mm²
Height 34mm
Plastic free packaging Plastic-free packaging
Weight 65.4g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot